Johanson 2450BM14E0003T

Nrf51 Qfn Bal-Fil/7 Inch Reel Rohs Compliant: Yes |Johanson Technology 2450BM14E0003T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
Bandwidth2.5 GHz
Frequency2.45 GHz
Impedance50 Ω
Insertion Loss (dB)0.9 dB
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8534000085

Documents

Download datasheets and manufacturer documentation for Johanson 2450BM14E0003T.

element14 APAC
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-55.47%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 2450BM14E0003T.

Descriptions

Descriptions of Johanson 2450BM14E0003T provided by its distributors.

Nrf51 Qfn Bal-Fil/7 Inch Reel Rohs Compliant: Yes |Johanson Technology 2450BM14E0003T
BALUN 2.4GHZ-2.5GHZ 0603
RF Transformer 6 Terminal SMD
RF FILTER, BALUN, 2.4-2.5GHZ, SMD; Filter Type: Balun; No. of Pins: 6Pins; Pass Band Frequency: 2.4GHz to 2.5GHz; RF Filter Applications: -; Filter Case Style: 0603 [1608 Metric]; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
Bandwidth2.5 GHz
Frequency2.45 GHz
Impedance50 Ω
Insertion Loss (dB)0.9 dB
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8534000085

Documents

Download datasheets and manufacturer documentation for Johanson 2450BM14E0003T.

element14 APAC
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant