Johanson 2450BM14A0002T

Baluns Transformer, Smd, 2.4 Ghz, 2.5 Ghz, 2 Db, 0603 |Johanson Technology 2450BM14A0002T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Frequency2.45 GHz
Impedance50 Ω
Insertion Loss (dB)2 dB
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Return Loss9.5 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Johanson 2450BM14A0002T.

Upverter
Datasheet2 pages11 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-45.62%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 2450BM14A0002T.

Descriptions

Descriptions of Johanson 2450BM14A0002T provided by its distributors.

Baluns Transformer, Smd, 2.4 Ghz, 2.5 Ghz, 2 Db, 0603 |Johanson Technology 2450BM14A0002T
JOHANSON TECHNOLOGY - 2450BM14A0002T - BALUN, 2.45GHZ, IMPEDANCE MATCHED
2.45 GHZ IMPEDANCE MATCHED BALUN-FILTER
RF Transformer, 2400MHz Min, 2500MHz Max
RF Transformer 6 Terminal Pad SMD
NRF24L01 NRF24LE01 NRF8001 SMD
BALUN, 2.45GHZ, IMPEDANCE MATCHED; Balun Mounting: SMD; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Impedance - Unbalanced / Balanced: -; Insertion Loss: 2dB; Balun Case Style: 0603; Phase Difference: -; Product Range: -; SVHC

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Frequency2.45 GHz
Impedance50 Ω
Insertion Loss (dB)2 dB
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Return Loss9.5 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Johanson 2450BM14A0002T.

Upverter
Datasheet2 pages11 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant