Johanson 2450AT42A100E

2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 0dBi Solder Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionCeramic
Frequency2.45 GHz
Gain-1 dB
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
Number of Bands1
Power Rating3 W
Return Loss-9.5 dB
Schedule B8517700000
TerminationSolder
Dimensions
Height1.0922 mm
Length5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Johanson 2450AT42A100E.

element14 APAC
Datasheet3 pages15 years ago
LKR
Datasheet3 pages12 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Johanson 2450AT42A100E.

Related Parts

Descriptions

Descriptions of Johanson 2450AT42A100E provided by its distributors.

2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 0dBi Solder Surface Mount
Antenna Chip -1dBi Gain 2500MHz 2-Pin T/R
Antenna, 2.4Ghz; Centre Frequency:2.45Ghz; Antenna Case Size:5Mm X 2Mm X 1.1Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Antenna Applications:Miniature Portable Device; Frequency Max:2.5Ghz; Frequency Min:2.4Ghz; Frequency Rohs Compliant: Yes |Johanson Technology 2450AT42A100E

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionCeramic
Frequency2.45 GHz
Gain-1 dB
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
Number of Bands1
Power Rating3 W
Return Loss-9.5 dB
Schedule B8517700000
TerminationSolder
Dimensions
Height1.0922 mm
Length5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Johanson 2450AT42A100E.

element14 APAC
Datasheet3 pages15 years ago
LKR
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant