Johanson 2450AT18B100E

2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 0.5dBi Solder Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
Contact PlatingTin
MountSurface Mount
Technical
Bandwidth100 MHz
Frequency2.45 GHz
Gain-0.5 dB
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-45 °C
Number of Bands1
Power Rating3 W
Return Loss-9.5 dB
TerminationSolder
Dimensions
Height1.2954 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Johanson 2450AT18B100E.

Newark
Datasheet3 pages14 years ago
Datasheet60 pages13 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet22 pages13 years ago
LKR
Datasheet5 pages5 years ago
element14 APAC
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-69.43%

Alternate Parts

Price @ 1000
$ 0.304
$ 0.177
$ 0.177
Stock
919,038
1,523,532
1,523,532
Authorized Distributors
4
17
17
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Number of Bands
1
1
1
Frequency
2.45 GHz
2.45 GHz
2.45 GHz
Gain
-0.5 dB
-
-
Impedance
50 Ω
50 Ω
50 Ω
Max Power Dissipation
3 W
3 W
3 W

Engineering Resources

View Evaluation kits and Reference designs for Johanson 2450AT18B100E.

Related Parts

Descriptions

Descriptions of Johanson 2450AT18B100E provided by its distributors.

2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 0.5dBi Solder Surface Mount
Antenna Chip -0.5dBi Gain 2500MHz 2-Pin CSMD T/R
JOHANSON TECHNOLOGY - 2450AT18B100E - Chip Antenna, Ceramic, 2.45 GHz, 50 Ohm, Multilayer, 3.2mm x 1.6mm x 1.3mm
Chip Antenna, Ism Band, 2.4Ghz-2.5Ghz, 50 Ohm, Full Reel; Center Frequency:2.45Ghz; Antenna Case Size:3.2Mm X 1.6Mm X 1.3Mm; Product Range:-; Antenna Applications:Bluetooth 802.11, Cellular, Dect, Gps & Wlan; Antenna Type:Multilayer Rohs Compliant: Yes |Johanson Technology 2450AT18B100E

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/PackageCSMD
Contact PlatingTin
MountSurface Mount
Technical
Bandwidth100 MHz
Frequency2.45 GHz
Gain-0.5 dB
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-45 °C
Number of Bands1
Power Rating3 W
Return Loss-9.5 dB
TerminationSolder
Dimensions
Height1.2954 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Johanson 2450AT18B100E.

Newark
Datasheet3 pages14 years ago
Datasheet60 pages13 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet22 pages13 years ago
LKR
Datasheet5 pages5 years ago
element14 APAC
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant