ept 244-62000-15

hm 2.0 F Type AB22 110P.II PdNi


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1656319 0 ··
SGD
5.00 4.64 3.94 3.94 3.94
Farnell
1656319 0 ··
GBP
3.75 2.92 2.07 1.38 1.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Score Electronics
SE-65-2446200015 350 Send RFQ »

Descriptions

HM 2.0 F TYPE AB22 110P.II PDNI; Connector Type:Hard Metric (HM); Row Pitch:2mm; Pitch Spacing:2mm; No. of Contacts:110; Gender:Receptacle; Contact Termination:Press Fit Right Angle; No. of Rows:5; Contact Plating:Gold; Contact Material:Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Stacking; Contact Material:Bronze; Contact Plating:Gold over Nickel; Lead Spacing:2mm; No. of Ways:110; Termination Method:Press Fit
element14 APAC
hm 2.0 F Type AB22 110P.II PdNi
Score Electronics
HM 2.0 F TYPE AB22 110P.II PDNI; Connector Type:Stacking; Gender:Socket; Ways, No. of:110; Lead Spacing:2mm; Termination Method:Press Fit; Contact Material:Bronze; Contact Plating:Gold over Nickel; No. of Rows:5; Row Pitch:2mm
Farnell

Technical Specifications

Number of Contacts 110
Gender Female
REACH SVHC Compliance No SVHC
Contact Material Bronze
RoHS Compliant
Contact Plating Gold

Documents

Farnell
Datasheet 1 page 8 years ago

Images

Alternate Names

EPT GMBH 244-62000-15
EPT USA INC 244-62000-15

Search for other parts like 244- »