Vishay Semiconductor 243NQ100

Diode Module 100V 240A Half-pak
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current240 A
Current Rating240 A
Max Reverse Voltage (DC)100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 243NQ100.

Arrow Electronics
Datasheet7 pages11 years ago
Elcodis
Datasheet5 pages12 years ago

Alternate Parts

Price @ 1000
$ 23.869
$ 23.869
Stock
7,547
466
466
Authorized Distributors
0
1
1

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor 243NQ100.

Descriptions

Descriptions of Vishay Semiconductor 243NQ100 provided by its distributors.

DIODE MODULE 100V 240A HALF-PAK
DIODE SCHOTTKY 100V 240A HALFPAK

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current240 A
Current Rating240 A
Max Reverse Voltage (DC)100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 243NQ100.

Arrow Electronics
Datasheet7 pages11 years ago
Elcodis
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago