Amphenol RF 242192RP

connector, rf coaxial, between series adapter, amc jack to tnc rev polarity jack

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
242192RP 99 Buy Now »
USD
14.84 14.84 14.84 14.84
Digi-Key
ACX1391-ND 70 Buy Now »
USD
19.89 17.95 15.59 13.97 13.97
Avnet
242192RP 0 ··
USD
16.21 15.97 12.16 12.16 12.16
Mouser
523-242192RP 8 Buy Now »
USD
18.89 17.05 14.80 13.58 13.58
Newark
09J8786 0 ··
USD
17.05 14.80 13.58 13.58
Richardson RFPD
242192RP 0 ··
USD
21.55 12.42 12.42 12.42
Allied Electronics
70032999 0 ··
USD
21.16 21.16 21.16 21.16
Area51-Authorized
242192RP 0 ··
Heilind Electronics
AMR242192RP 0 ··
PEI Genesis
242192RP 0 ··
element14 APAC
7603435 0 ··
AUD
27.45 24.78 22.55 22.55 22.55
Electro Sonic
242192RP 0 ··
USD
16.51 15.40 11.78 9.35 8.80

Descriptions

BULKHEAD ADAPTER, UFL JACK-TNC JACK; Connector Type:Inter Series Coaxial; Body Style:Straight Bulkhead Adapter; Convert From Connector:U.FL Coaxial; Convert From Gender:Jack; Convert To Connector:TNC RP Coaxial
element14 APAC
connector, rf coaxial, between series adapter, amc jack to tnc rev polarity jack
Allied Electronics
BETWEEN SERIES ADAPTER
Richardson RFPD
ADAPTER AMC JACK TO TNC BETWEEN SERIES ADAPTER
Heilind Electronics
AMC-TNC RP F-F BHD ADPT 50OHM
PEI Genesis
Conn AMC-TNC Adapter F/F 0Hz to 6GHz 50Ohm ST Panel Mount Gold
Avnet
BULKHEAD ADAPTER, UFL JACK-TNC JACK
Newark
CONN ADAPT RP TNC JACK-UMC JACK
Digi-Key
Conn AMC-TNC Adapter F/F 0Hz to 6GHz 50Ohm ST Panel Mount Gold
Verical

Technical Specifications

Contact Plating Gold
Number of Contacts 1
Contact Material Brass
Lead-Free Status Lead Free
Packaging Bulk
Mounting Type Panel
Mounting Angle 180 °
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 10 years ago
Newark
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 3 pages 3 years ago

Images

Alternate Names

AMPHENOL RF 242192RP
Amphenol-RF Division 242192RP
Amphenol RF/Microwave 242192RP
Amphenol RF (Formerly Amphenol Connex) 242192RP
AMPHENOL-RF DIVISION (VA) 242192RP

Search for other parts like 242192RP »