Amphenol RF 242149

connector, rf coaxial, between series adapter, bnc jack to tnc plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountFree Hanging
PlatingNickel
Weight17.699996 g
Technical
Connector TypeBNC, Coaxial, TNC
Frequency4 GHz
Gender Type AFemale
Gender Type BMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PackagingBulk
PolarityNormal
Resistance50 Ω
Dimensions
Length31.2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 242149.

Newark
Datasheet2 pages15 years ago
TME
Datasheet1 page19 years ago
Arrow Electronics
Datasheet10 pages22 years ago
East Coast Microwave
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Burklin Elektronik
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 242149.

Related Parts

Descriptions

Descriptions of Amphenol RF 242149 provided by its distributors.

connector, rf coaxial, between series adapter, bnc jack to tnc plug
Adapter, Between Series, BNC Female Jack to TNC Male Plug, Nickel/Brass, 50 Ohm, DC-4 GHz
Coaxial adapter, 50 Ω, TNC plug to BNC socket, straight, 242149
Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST F/PL Gold
Amphenol RF - BNC Jack to TNC Plug Adapter 50 Ohm Straight Part Number: 242149 -->> Adapters > BNC Adapters > BNC to TNC Adapters

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountFree Hanging
PlatingNickel
Weight17.699996 g
Technical
Connector TypeBNC, Coaxial, TNC
Frequency4 GHz
Gender Type AFemale
Gender Type BMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PackagingBulk
PolarityNormal
Resistance50 Ω
Dimensions
Length31.2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 242149.

Newark
Datasheet2 pages15 years ago
TME
Datasheet1 page19 years ago
Arrow Electronics
Datasheet10 pages22 years ago
East Coast Microwave
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Burklin Elektronik
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant