Amphenol RF 242141

connector, rf coaxial, between series adapter, sma jack to mmcx plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountFree Hanging
PlatingGold
Weight4.979991 g
Technical
Connector TypeCoaxial
Frequency6 GHz
GenderFemale
Gender Type AMale
Gender Type BFemale
Impedance50 Ω
Max Frequency6 GHz
Number of Contacts1
OrientationStraight
PackagingBulk
PolarityNormal
Dimensions
Length21.03 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 242141.

TME
Datasheet1 page21 years ago
Newark
Datasheet10 pages22 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Arrow Electronics
Datasheet1 page21 years ago
Jameco
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 242141.

Related Parts

Descriptions

Descriptions of Amphenol RF 242141 provided by its distributors.

connector, rf coaxial, between series adapter, sma jack to mmcx plug
Conn SMA-MMCX Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Gold
Amphenol RF - MMCX Plug to SMA Jack Adapter 50 Ohm Straight Part Number: 242141 -->> Adapters > MMCX Adapters > MMCX to SMA Adapters
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:SMA Jack; Convert To:MMCX Plug; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Adapter, Jack-Plug; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 242141.
  • 242141..

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountFree Hanging
PlatingGold
Weight4.979991 g
Technical
Connector TypeCoaxial
Frequency6 GHz
GenderFemale
Gender Type AMale
Gender Type BFemale
Impedance50 Ω
Max Frequency6 GHz
Number of Contacts1
OrientationStraight
PackagingBulk
PolarityNormal
Dimensions
Length21.03 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 242141.

TME
Datasheet1 page21 years ago
Newark
Datasheet10 pages22 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Arrow Electronics
Datasheet1 page21 years ago
Jameco
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant