Lumberg 2417 02

SOCKET, IEEE1394, PANEL, R/A, 6WAY; Connector Type:Firewire, IEEE1394; Gender:Socket; No. of Ways:6; Termination Method:...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K8363 1 Buy Now »
USD
2.96 2.96 2.66 1.65 1.65
Farnell
1200133 25 Buy Now »
GBP
1.55 1.34 0.977 0.977 0.977
element14 APAC
1200133 1 Buy Now »
SGD
3.24 2.91 2.38 2.38 2.38
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2417 02 Contact ยทยท

Descriptions

SOCKET, IEEE1394, PANEL, R/A, 6WAY; Connector Type:IEEE1394; Gender:Receptacle; No. of Contacts:6; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PCB; Connector Type:Firewire, IEEE1394; Contact Material:Copper Tin; Contact Plating:Gold; Mounting Type:Surface Mount; No. of Poles:6; No. of Ways:6; Termination Method:Solder
element14 APAC
SOCKET, IEEE1394, PANEL, R/A, 6WAY; Connector Type:Firewire, IEEE1394; Gender:Socket; No. of Ways:6; Termination Method:Solder; Contact Material:Copper Tin; Contact Plating:Gold; Mounting Type:Surface Mount; No. of Poles:6
Farnell
SOCKET, IEEE1394, PANEL, R/A, 6WAY; Connector Type:Firewire, IEEE1394; Gender:Socket; Ways, No. of:6; Termination Method:Solder; Material, Contact:Copper Tin; Plating, Contact:Gold; Mounting Type:Surface Mount; Poles, No. of:6 ;RoHS Compliant: Yes
Newark

Technical Specifications

Gender Female
REACH SVHC Compliance No SVHC
Contact Material Copper
Mounting Type PCB Through Hole PC Board
RoHS Compliant
Contact Plating Gold
Number of Contacts 6

Images

Alternate Names

LUMBER 2417 02
LUMBERG AUTOMATION 2417 02
LUMB 2417 02
LUMBERG CONNECT GMBH 2417 02
Lumberg Inc 2417 02
Karl Lumberg 2417 02
LUMBERG NETHERLANDS 2417 02
LUMBERG CONNECT 2417 02
Lumberg Germany 2417 02
LUMBERG CONN 2417 02
LUMBERG USA IN 2417 02
LUMBERG AUTOMATION-A BELDEN COMPANY 2417 02
Lumberg Holding 2417 02

Search for other parts like 2417 »