Lumberg 2410 07

Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
2410 07 3,300 Buy Now »
USD
0.667 0.667 0.667
Chip One Stop Japan
C1S427800082915 3,330 Buy Now »
JPY
110.00 92.10 76.20
Newark
31M6499 152 Buy Now »
USD
2.37 2.37 2.14 1.61 1.61
Beyond Components
2410 07 0 ··
USD
0.680 0.680 0.680 0.680 0.680
Allied Electronics
70900153 42 Buy Now »
USD
1.06 1.06 1.06 1.06 1.06
Farnell
1308875 5,233 Buy Now »
GBP
1.19 1.08 0.776 0.776 0.776
element14 APAC
1308875 3,598 Buy Now »
SGD
2.36 2.36 1.90 1.54 1.54
Rutronik
COREC21337 0 ··
EUR
0.947 0.882
RS Components
7378795 1,845 Buy Now »
GBP
1.23 1.23 0.990 0.800 0.800
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
2410-07 391 Buy Now »
USD
1.09 0.990 0.760 0.760 0.760
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2410 07 Contact ··

Descriptions

USB CHASSIS SOCKET TYP A SMT
Rutronik
PLUG, USB, TYPE A; Connector Type:USB; Gender:Plug; Termination Method:PCB; Contact Material:Cu alloy; Contact Plating:Gold; Mounting Type:Surface Mount; Current Rating:1A; Max Operating Temperature:+105°C; Min Temperature Operating:-55°C; Termination Type:SMD; Voltage Rating AC:30V; Mounting Orientation:90°; Proof Voltage:500V
Farnell
Plug; USB A; on PCBs; SMT; PIN:4; horizontal; V: USB 2.0
TME
Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray
Chip One Stop Japan
Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray
Verical
PLUG, USB, TYPE A; Connector Type:USB; Gender:Plug; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:PCB; Connector Type:USB; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:1A; Mounting Orientation:90°; Mounting Type:Surface Mount; Operating Temperature Max:+105°C; Operating Temperature Min:-55°C; Proof Voltage:500V; Termination Method:PCB; Termination Type:SMD; Voltage Rating VAC:30V
element14 APAC
Horizontal USB chassis plug Type A SMT
RS Components
; Connector Type:USB; Gender:Plug; Contact Termination:Surface Mount Horizontal; Contact Material:Copper Alloy; Contact Plating:Gold; Operating Temp. Max:+105 C; Operating Temp. Min:-55 C; Voltage, AC:30V ;RoHS Compliant: Yes
Newark
Horizontal USB chassis plug Type A SMT
Allied Electronics

Technical Specifications

Number of Contacts 4
Orientation Right Angle
Gender Male
Current Rating 1 A
Voltage Rating (AC) 30 V
Mounting Type Surface Mount
RoHS Compliant
Contact Plating Gold
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy

Documents

element14
Datasheet 1 page 11 years ago
TME
Datasheet 1 page 2 years ago

Images

Alternate Names

LUMBER 2410 07
LUMBERG AUTOMATION 2410 07
LUMB 2410 07
LUMBERG CONNECT GMBH 2410 07
Lumberg Inc 2410 07
Karl Lumberg 2410 07
LUMBERG NETHERLANDS 2410 07
LUMBERG CONNECT 2410 07
Lumberg Germany 2410 07
LUMBERG CONN 2410 07
LUMBERG USA IN 2410 07
LUMBERG AUTOMATION-A BELDEN COMPANY 2410 07
Lumberg Holding 2410 07

Search for other parts like 2410 »