Lumberg 2410 06

Conn USB 2.0 Type A SKT 4 POS Solder RA SMD 4 Terminal 1 Port Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
2410 06 1,950 Buy Now »
USD
0.426 0.426
Newark
31M6498 152 Buy Now »
USD
1.65 1.65 1.48 1.12 1.12
Chip One Stop Japan
C1S427800084676 1,996 Buy Now »
JPY
70.90 58.80 58.80
Farnell
1308874 7,084 Buy Now »
GBP
0.553 0.466 0.340 0.340 0.340
element14 APAC
1308874 7,860 Buy Now »
SGD
1.08 1.08 0.840 0.747 0.747
Rutronik
COREC23118 388 Buy Now »
EUR
0.657 0.612
RS Components
7378791 2,245 Buy Now »
GBP
0.570 0.570 0.430 0.350 0.350
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
GreenTree Electronics
2410 06 538 Send RFQ »
TME
2410-06 432 Buy Now »
USD
0.760 0.690 0.530 0.530 0.530
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2410 06 Contact ··

Descriptions

SOCKET, USB, TYPE A; Connector Type:USB; Gender:Receptacle; No. of Contacts:4; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; SVHC:No SVHC (15-Dec-2010); Body Plating:Tin; Connector Mounting Orientation:PCB; Contact Material:CuSn; Contact Plating:Gold; Contact Resistance:30mohm; Current Rating:1A; Mounting Orientation:90°; Mounting Type:Surface Mount; No. of Mating Cycles:1500; Operating Temperature Max:+105°C; Operating Temperature Min:-25°C; Proof Voltage:750V; Terminal Plating:Tin; Voltage Rating VAC:30V
element14 APAC
Conn USB 2.0 Type A SKT 4 POS Solder RA SMD 4 Terminal 1 Port Tray
Verical
Conn USB 2.0 Type A SKT 4 POS Solder RA SMD 4 Terminal 1 Port Tray
Chip One Stop Japan
SOCKET, USB, TYPE A; Connector Type:USB; Gender:Socket; Termination Method:PCB; Contact Material:CuSn; Contact Plating:Gold; Mounting Type:Surface Mount; Contact Resistance:30mohm; Current Rating:1A; Max Operating Temperature:+105°C; Min Temperature Operating:-25°C; No. of Mating Cycles:1500; Plating:Tin; Termination Type:SMD; Voltage Rating, AC:30V; Mounting, Orientation:90°; Terminal Plating:Tin; Voltage, Proof:750V
Farnell
USB CHASSIS SOCKET TYP A SMT
Rutronik
SOCKET, USB, TYPE A; Connector Type:USB; Gender:Socket; Termination Method:PCB; Contact Material:CuSn; Contact Plating:Gold; Mounting Type:Surface Mount; Current Rating:1A; No. of Mating Cycles:1500; Plating:Tin; Resistance, ;RoHS Compliant: Yes
Newark
Horizontal USB chassis socket Type A SMT
RS Components
Socket; USB A; on PCBs; SMT; PIN:4; horizontal; V: USB 2.0
TME

Technical Specifications

Number of Mating Cycles 1500
Current Rating 1 A
Voltage Rating (AC) 30 V
Mounting Type Solder Surface Mount
Contact Plating Gold
RoHS Compliant
Number of Contacts 4
Orientation Right Angle
Gender Female
Contact Material Copper Alloy
REACH SVHC Compliance No SVHC
Contact Resistance 30 mΩ

Documents

element14 APAC
Datasheet 1 page 3 years ago
Farnell
Datasheet 1 page 3 years ago
TME
Datasheet 1 page 1 year ago

Images

Alternate Names

LUMBER 2410 06
LUMBERG AUTOMATION 2410 06
LUMB 2410 06
LUMBERG CONNECT GMBH 2410 06
Lumberg Inc 2410 06
Karl Lumberg 2410 06
LUMBERG NETHERLANDS 2410 06
LUMBERG CONNECT 2410 06
Lumberg Germany 2410 06
LUMBERG CONN 2410 06
LUMBERG USA IN 2410 06
LUMBERG AUTOMATION-A BELDEN COMPANY 2410 06
Lumberg Holding 2410 06

Search for other parts like 2410 »