Usb, 2.0 Type A, Receptacle, Th; Usb Connector Type:usb Type A; Usb Standard:usb 2.0; Gender:receptacle; No. Of Positions:4Positions; Connector Mounting:through Hole Mount; Orientation:right Angle; Contact Material:brass Rohs Compliant: Yes
USB, 2.0 TYPE A, RECEPTACLE, TH; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Product Range: 2410 Series; SVHC: No SVHC (15-Jan-2019); Connector Mounting Orientation: PC Board; Connector Type: USB A; Contact Termination: Through Hole Right Angle; Contact Termination Type: Through Hole; No. of Contacts: 4Contacts; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Termination Method: IDT