Try the Octopart BOM Tool! Ad
octopart.com

Signal Transformers 241-7-16

Power Transformer 2500Vrms 56VA 5Term. Solder Lug/Quick Connect Flange Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Electronics
241-7-16 0 ··
USD
13.25 13.25 13.25
Digi-Key
595-1048-ND 97 Buy Now »
USD
20.46 15.59 13.64 12.18 12.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
241-7-16 Contact ··

Descriptions

Power Transformer 2500Vrms 56VA 5Term. Solder Lug/Quick Connect Flange Mount
Sager Electronics
XFRMR LAMINATED 56VA CHAS MOUNT
Digi-Key

Technical Specifications

Frequency 60 Hz
Mounting Type Chassis
RoHS Compliant
Size-Height 57.2 mm
Weight 771.107029 g
Size-Width 46 mm
Lead-Free Status Lead Free
Size-Length 93.7 mm

Documents

Factory Futures
Datasheet 2 pages 7 years ago

Alternate Names

SIGNAL TRANSFORMER 241-7-16
Signal Transformer Company Inc 241-7-16
SGINAL TRANSFROMER 241-7-16
SIGNAL TRANSFORMER CO INC 241-7-16

Search for other parts like 241- »