Knowles Acoustics 2403 260 00107

Speaker - Donau Waterproof
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Technical
Impedance8 Ω
Max Operating Temperature70 °C
Max Power Dissipation1 W
Min Operating Temperature-20 °C
Power Rating600 mW
TerminationSolder
Dimensions
Height3.5 mm
Length15 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Knowles Acoustics 2403 260 00107.

Upverter
Datasheet22 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Knowles Acoustics 2403 260 00107.

Descriptions

Descriptions of Knowles Acoustics 2403 260 00107 provided by its distributors.

SPEAKER - DONAU WATERPROOF

Manufacturer Aliases

Knowles Acoustics has several brands around the world that distributors may use as alternate names. Knowles Acoustics may also be known as the following names:

  • KNOWLES
  • SISONIC
  • KNOWLES ACOUSTICS (VA)
  • KNOWLES ACOU

Technical Specifications

Physical
ShapeRectangular
Technical
Impedance8 Ω
Max Operating Temperature70 °C
Max Power Dissipation1 W
Min Operating Temperature-20 °C
Power Rating600 mW
TerminationSolder
Dimensions
Height3.5 mm
Length15 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Knowles Acoustics 2403 260 00107.

Upverter
Datasheet22 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant