Knowles Acoustics 2403 260 00091

Speaker - Cobra

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Technical
Impedance6 Ω
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Min Operating Temperature-40 °C
Power Rating700 mW
TerminationSolder
Dimensions
Height3.5 mm
Length15 mm
Width11 mm

Engineering Resources

View Evaluation kits and Reference designs for Knowles Acoustics 2403 260 00091.

Descriptions

Descriptions of Knowles Acoustics 2403 260 00091 provided by its distributors.

SPEAKER - COBRA

Manufacturer Aliases

Knowles Acoustics has several brands around the world that distributors may use as alternate names. Knowles Acoustics may also be known as the following names:

  • KNOWLES
  • SISONIC
  • KNOWLES ACOUSTICS (VA)
  • KNOWLES ACOU

Technical Specifications

Physical
ShapeRectangular
Technical
Impedance6 Ω
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Min Operating Temperature-40 °C
Power Rating700 mW
TerminationSolder
Dimensions
Height3.5 mm
Length15 mm
Width11 mm

Compliance

Environmental Classification
RoHSCompliant