Multicomp 24.243.2

RECEPTACLE, 20A, 4mm, PCB, SOLDER, BLACK; Gender: Socket; Connector Mounting: PCB Mount; Current Rating: 24A; Voltage...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
Technical
Current Rating20 A
GenderMale
Manufacturer Package Identifier24.243.2
Number of Contacts1
TerminationSolder
Voltage Rating60 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Height13 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for Multicomp 24.243.2.

Upverter
Datasheet1 page9 years ago
Newark
Datasheet1 page9 years ago

Inventory History

3 month trend:
-18.93%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp 24.243.2.

Descriptions

Descriptions of Multicomp 24.243.2 provided by its distributors.

RECEPTACLE, 20A, 4mm, PCB, SOLDER, BLACK; Gender:Socket; Connector Mounting:PCB Mount; Current Rating:24A; Voltage Rating:60VDC; Contact
RECEPTACLE, 20A, 4MM, PCB, SOLDER, BLACK; Gender: Socket; Connector Mounting: PCB Mount; Current Rating: 24A; Voltage Rating: 60VDC; Contact Plating: Silver Plated Contacts; Connector Colour: Black; Contact Material: Brass; Contact Termination Type: Through Hole; Product Range: 24.243 Series; SVHC: No SVHC (27-Jun-2018); Connector Type: Test Socket; Contact Termination: Through Hole Right Angle; Length: 24mm; Voltage Rating VAC: 30V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
Technical
Current Rating20 A
GenderMale
Manufacturer Package Identifier24.243.2
Number of Contacts1
TerminationSolder
Voltage Rating60 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Height13 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for Multicomp 24.243.2.

Upverter
Datasheet1 page9 years ago
Newark
Datasheet1 page9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant