Aries 24-6553-18

Conn IC DIP Socket Zif 24POS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating1 A
Max Operating Temperature250 °C
Min Operating Temperature-65 °C
Number of Contacts24
Number of Rows2
Dimensions
Height25.03 mm

Documents

Download datasheets and manufacturer documentation for Aries 24-6553-18.

Upverter
Datasheet1 page6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Aries 24-6553-18.

Descriptions

Descriptions of Aries 24-6553-18 provided by its distributors.

CONN IC DIP SOCKET ZIF 24POS

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating1 A
Max Operating Temperature250 °C
Min Operating Temperature-65 °C
Number of Contacts24
Number of Rows2
Dimensions
Height25.03 mm

Documents

Download datasheets and manufacturer documentation for Aries 24-6553-18.

Upverter
Datasheet1 page6 years ago