Kester Solder 24-6337-0018

44 Rosin Activated Core 63% Tin 37% 0.025 inch Diameter Lead Solder Wire

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
KE1109-ND 70 Buy Now »
USD
47.58 37.67 29.74 27.75 27.75
Newark
00Z525 51 Buy Now »
USD
45.43 45.43 42.00 38.89 38.89
Mouser
533-24-6337-18 24 Buy Now »
USD
48.43 38.95 31.59 29.48 29.48
Kimco
K-2463370018 Yes ··
USD
19.96 19.96 19.96 19.96 19.96
Future Electronics
24-6337-0018 0 ··
USD
25.75 23.64 20.90 20.90 20.90
Allied Electronics
70277267 1 Buy Now »
USD
49.98 49.98 49.98 49.98 49.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
24-6337-0018 25 Buy Now »
USD
23.36 21.49 20.61 20.61
Onlinecomponents.com
2463370018 8 Buy Now »
USD
22.39 22.39 19.56 15.23 15.23
Master Electronics
2463370018 7 ··
USD
22.39 22.39 19.56 15.23 15.23
MCM Electronics
21-3196 5 Buy Now »
USD
33.49 33.49 33.49 33.49 33.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
24-6337-0018 Contact ··

Descriptions

SOLDER WIRE, 63/37 SN/PB, 1LB; Outer Diameter:0.025"; Solder Gauge AWG:23AWG; Solder Alloy:63/37 Sn/Pb; Weight:1lb; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Newark
Solder Wire, 1LB Spool.SN6337,66/44 .025 dia
Allied Electronics
Solder, Fluxes & Accessories 63/37 .025 1#SPL
Mouser
SN63PB37 #66/44 .025 1 LB SPL
Master Electronics
SOLDER RA FLUX 23AWG 63/37 1LB
Digi-Key
44 Rosin Activated Core 63% Tin 37% 0.025 inch Diameter Lead Solder Wire
Future Electronics

Technical Specifications

Packaging Spool
RoHS Non-Compliant
Wire Gauge 23 AWG
Size-Diameter 635 µm
Weight 453.59237 g
Lead-Free Status Contains Lead

Documents

Future Electronics
Datasheet 2 pages 4 months ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages
All-Spec
Datasheet 2 pages 9 years ago
Datasheet 2 pages 3 years ago
element14
Datasheet 18 pages 6 years ago
Digi-Key
Datasheet 8 pages 13 years ago

Images

Alternate Names

KESTER 24-6337-0018
KEST 24-6337-0018
Kester Inc 24-6337-0018
NTE KESTER 24-6337-0018
Kester Cross 24-6337-0018

Search for other parts like 24- »