Huber+Suhner 24 SMA-50-3-42/133NE

JACK SMA, BULKHEAD, RG58; Connector Type:SMA, Coaxial; Impedance:50ohm; Cable Type:223, 142B, Enviroflex_142; Material, ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15J4955 86 Buy Now »
USD
7.83 7.83 6.51 5.61 5.61
Farnell
4162997 86 Buy Now »
GBP
6.72 5.71 4.71 4.35 4.35
element14 APAC
4162997 86 Buy Now »
SGD
7.65 7.11 6.02 5.65 5.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
24 SMA-50-3-42/133NE Contact ··

Descriptions

JACK SMA, BULKHEAD, RG58; Connector Type:SMA, Coaxial; Impedance:50ohm; Cable Type:223, 142B, Enviroflex_142; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight; Termination Method:Crimp / Solder; Mounting Type:Cable; Plating:Sucoplate; Coaxial Cable Type:RG58; Coaxial Connector Type:SMA
Farnell
JACK SMA, BULKHEAD, RG58; Connector Type:SMA, Coaxial; Impedance:50ohm; Cable Type:223, 142B, Enviroflex_142; Material, Contact:Beryllium Copper; Plating, Contact:Gold; Body Style:Straight; Termination Method:Crimp / Solder; Mounting;RoHS Compliant: Yes
Newark
JACK SMA, BULKHEAD, RG58; Connector Type:SMA, Coaxial; Coaxial Termination:Crimp / Solder; Impedance:50ohm; RG Cable Type:RG-142, 142B, 223; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:18GHz; Connector Mounting:Cable; SVHC:No SVHC (20-Jun-2011); Body Plating:Sucoplate; Cable Type:223, 142B, Enviroflex_142; Coaxial Connector Type:SMA; Coaxial Type:RG58; Connector Mounting Orientation:Cable; Connector Type:SMA, Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold; Mounting Type:Cable; Termination Method:Crimp / Solder
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Contact Material Beryllium Copper
RoHS Compliant
Contact Plating Gold

Documents

Farnell
Datasheet 4 pages 15 years ago
Datasheet 1 page 9 years ago

Images

Alternate Names

huber+shuner 24 SMA-50-3-42/133NE
Huber+Suhn 24 SMA-50-3-42/133NE
HUBER & SU 24 SMA-50-3-42/133NE
Suh 24 SMA-50-3-42/133NE
Huber & Suhner Inc 24 SMA-50-3-42/133NE
HUBERSUHNR 24 SMA-50-3-42/133NE
HUBER AND SUHNER 24 SMA-50-3-42/133NE
Huber & Schuner 24 SMA-50-3-42/133NE
HUBER-SUH 24 SMA-50-3-42/133NE
HUBER SUNNER 24 SMA-50-3-42/133NE
HUBER_SU 24 SMA-50-3-42/133NE
HUBERT SUHNER 24 SMA-50-3-42/133NE
HUBER SUNER 24 SMA-50-3-42/133NE
Huber & Suhner Connectors 24 SMA-50-3-42/133NE
HUBER SUITNER 24 SMA-50-3-42/133NE
HUBERS 24 SMA-50-3-42/133NE
HUBER+SUHNER France 24 SMA-50-3-42/133NE
HUBER & SUHMER 24 SMA-50-3-42/133NE
HUBER&SUPC 24 SMA-50-3-42/133NE
HUBER+SUHNERAG 24 SMA-50-3-42/133NE
HUBER&SUHNERT&R 24 SMA-50-3-42/133NE
Huber+Suhner GmbH 24 SMA-50-3-42/133NE
HUBER SCHNER 24 SMA-50-3-42/133NE
HUBER-SHNER 24 SMA-50-3-42/133NE
HUBERUHNER 24 SMA-50-3-42/133NE

Search for other parts like 24 SMA- »