Huber+Suhner 24 SMA-50-2-14/111NH

Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
24 SMA-50-2-14/111NH 80 Buy Now »
USD
8.11 8.11 7.37 7.37 7.37
Verical
24 SMA-50-2-14/111NH 80 Buy Now »
USD
11.98 10.75 10.75 10.75
Newark
15J4952 114 Buy Now »
USD
12.27 12.27 10.21 8.79 8.79
Chip One Stop Japan
C1S318200003928 80 Buy Now »
JPY
1210.00 936.00 845.00 845.00 845.00
Farnell
4163102 114 Buy Now »
GBP
11.72 10.55 8.54 6.92 6.92
element14 APAC
4163102 114 Buy Now »
SGD
11.99 11.13 9.44 8.86 8.86
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
24 SMA-50-2-14/111NH 24 Buy Now »
USD
12.60 9.45 9.45 9.45 9.45
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
24 SMA-50-2-14/111NH Contact ··

Descriptions

JACK SMA, BULKHEAD, RG174; Connector Type:SMA, Coaxial; Coaxial Termination:Crimp / Solder; Impedance:50ohm; RG Cable Type:RG-174, 188A, 316; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:18GHz; Connector Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Cable Type:316, 188A, 174, Enviroflex_316; Coaxial Connector Type:SMA; Coaxial Type:RG174; Connector Mounting Orientation:Panel; Connector Type:SMA, Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold; Mounting Type:Cable; Termination Method:Crimp / Solder
element14 APAC
Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel Bulk
Verical
JACK SMA, BULKHEAD, RG174; Connector Type:SMA, Coaxial; Impedance:50ohm; Cable Type:316, 188A, 174, Enviroflex_316; Material, Contact:Beryllium Copper; Plating, Contact:Gold; Body Style:Straight; Termination Method:Crimp / Solder; ;RoHS Compliant: Yes
Newark
JACK SMA, BULKHEAD, RG174; Connector Type:SMA, Coaxial; Impedance:50ohm; Cable Type:316, 188A, 174, Enviroflex_316; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight; Termination Method:Crimp / Solder; Mounting Type:Cable; Coaxial Cable Type:RG174; Coaxial Connector Type:SMA
Farnell

Technical Specifications

RoHS Compliant
Contact Plating Gold
Mounting Type Panel
REACH SVHC Compliance No SVHC
Contact Material Beryllium Copper

Documents

Newark
Datasheet 4 pages 15 years ago

Images

Alternate Names

huber+shuner 24 SMA-50-2-14/111NH
Huber+Suhn 24 SMA-50-2-14/111NH
HUBER & SU 24 SMA-50-2-14/111NH
Suh 24 SMA-50-2-14/111NH
Huber & Suhner Inc 24 SMA-50-2-14/111NH
HUBERSUHNR 24 SMA-50-2-14/111NH
HUBER AND SUHNER 24 SMA-50-2-14/111NH
Huber & Schuner 24 SMA-50-2-14/111NH
HUBER-SUH 24 SMA-50-2-14/111NH
HUBER SUNNER 24 SMA-50-2-14/111NH
HUBER_SU 24 SMA-50-2-14/111NH
HUBERT SUHNER 24 SMA-50-2-14/111NH
HUBER SUNER 24 SMA-50-2-14/111NH
Huber & Suhner Connectors 24 SMA-50-2-14/111NH
HUBER SUITNER 24 SMA-50-2-14/111NH
HUBERS 24 SMA-50-2-14/111NH
HUBER+SUHNER France 24 SMA-50-2-14/111NH
HUBER & SUHMER 24 SMA-50-2-14/111NH
HUBER&SUPC 24 SMA-50-2-14/111NH
HUBER+SUHNERAG 24 SMA-50-2-14/111NH
HUBER&SUHNERT&R 24 SMA-50-2-14/111NH
Huber+Suhner GmbH 24 SMA-50-2-14/111NH
HUBER SCHNER 24 SMA-50-2-14/111NH
HUBER-SHNER 24 SMA-50-2-14/111NH
HUBERUHNER 24 SMA-50-2-14/111NH

Search for other parts like 24 SMA- »