3M 23X36-1-1170

Aluminum Foil, 3.2 mil, Conductive Acrylic - 1in x 4in Rectangles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeSheet
Dimensions
Length914.4 mm
Thickness81.28 µm
Width584.2 mm

Documents

Download datasheets and manufacturer documentation for 3M 23X36-1-1170.

Newark
Datasheet2 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M 23X36-1-1170.

Descriptions

Descriptions of 3M 23X36-1-1170 provided by its distributors.

Aluminum Foil, 3.2 mil, Conductive Acrylic - 1in x 4in Rectangles
RF EMI SHLDING SHEET 36"X22.992"
Tape, 914.4Mm X 584.2Mm, Alum, Silver; Adhesive Type:Pressure Sensitive Acrylic Adhesive; Patch Type:Copper/Aluminium; Form Factor:Rectangle; Tape Colour:Silver; Total Tape Thickness:3.2 Mil (0.081 Mm); Tape Width - Imperial:23" Rohs Compliant: Yes |3M 23X36-1-1170

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
ShapeSheet
Dimensions
Length914.4 mm
Thickness81.28 µm
Width584.2 mm

Documents

Download datasheets and manufacturer documentation for 3M 23X36-1-1170.

Newark
Datasheet2 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago