TE Connectivity 23ESA222MMF50AF

Rotary Potentiometer, Spindle Operated, 23ESA Series, 2.2 kohm, Linear, 1, 400 mW, Panel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15J4891 396 Buy Now »
USD
6.72 6.72 5.60 5.17 5.17
Avnet
23ESA222MMF50AF 0 ··
USD
4.01 3.33
Allied Electronics
70294361 0 ··
USD
6.72 6.72 5.60 5.17 5.17
PEI Genesis
23ESA222MMF50AF 0 ··
Farnell
776221 394 Buy Now »
GBP
4.99 3.99 2.84 2.49 2.49
element14 APAC
776221 394 Buy Now »
SGD
10.36 8.77 6.74 6.34 6.34
RS Components
7456778 165 Buy Now »
GBP
4.75 4.02 3.09 2.91 2.91
Avnet Europe
23ESA222MMF50AF 0 ··
EUR
2.97 2.97
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
23ESA222MMF50AF 821 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
23ESA222MMF50AF Contact ··

Descriptions

23SE 2K2A 6.35X50FL B7 CAT
TE Connectivity
Res Carbon Film POT 2.2K Ohm 20% 2/5W 1Turn 6.35mm Eyelet Panel Mount
Avnet
POTENTIOMETER, LIN 2K2; Track Resistance:2.2kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:500V; Series:23; Power Rating:400mW; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; Body Diameter:20.4mm; Contact Voltage AC Max:250V; External Length / Height:23mm; Full Power Rating Temperature:40°C; Insulator Material:Plastic; Main Contact Current AC1 Max:4A; Mounting Type:Through Hole; Operating Temperature Range:-25°C to +70°C; Resistance:2.2kohm; Resistor Element Material:Metal Foil; Rotation Electrical Angle:232°; Rotation Mechanical Angle:300°; Shaft Diameter:6.35mm; Shaft Length - Metric:51mm; Termination Type:Solder; Thread Size:7.4 M9.5; Voltage Rating VDC:500V
element14 APAC
Lin Carbon switch potentiometer 2K2 0.4W
Allied Electronics
Lin Carbon switch potentiometer 2K2 0.4W
RS Components
23SE 2K2A 6.35X50FL B7 CAT
PEI Genesis
POTENTIOMETER, LIN 2K2; Power Rating:400mW; Track Resistance:2.2kohm; Tolerance, Resistance:± 20%; Series:23; Operating Temperature Range:-25°C to +70°C; Resistor Element Type:Carbon; Voltage, Rating:500V dc; Adjustment Type:Shaft; Termination Type:Solder; Body Diameter:20.4mm; Case Style:Panel Mount; External Length / Height:23mm; Insulator Material:Plastic; Resistance:2.2kohm; Rotation Electrical Angle:232°; Rotation Mechanical Angle:300°; Shaft Length:51mm; Temperature, Full Power Rating:40°C; Thread Size:7.4 M9.5; Voltage Rating, DC:500V; Main Contact Current AC1 Max:4A; No. of Turns:1; Shaft Diameter:6.35mm; Track Taper:Linear; Voltage, Contact AC Max:250V
Farnell
Rotary Potentiometer, Spindle Operated, 23ESA Series, 2.2 kohm, Linear, 1, 400 mW, Panel
Newark

Technical Specifications

RoHS Compliant
Power Rating 400 mW
Voltage Rating (DC) 500 V
Mounting Type Through Hole PCB
ELV Compliant Compliant
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Resistance 2.2 kΩ
Resistance Tolerance ±20%
Insulation Material Plastic

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
TE Connectivity
Datasheet 16 pages 9 years ago
Farnell
Datasheet 2 pages 17 years ago
Datasheet 3 pages 11 years ago
Datasheet 4 pages
Allied Electronics
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 23ESA222MMF50AF
TYCO ELECTRONICS 23ESA222MMF50AF
TYC 23ESA222MMF50AF
TE CONN 23ESA222MMF50AF
TYCO ELECTRONICS CORPORATION 23ESA222MMF50AF
TE CONNECTIVITY LTD 23ESA222MMF50AF
TYCO ELEC 23ESA222MMF50AF
TYCO ELECTRO 23ESA222MMF50AF
TYCO ELECTRONICS CORP 23ESA222MMF50AF
TYCO ELECTRONIC 23ESA222MMF50AF
TYCO ELE 23ESA222MMF50AF
TE CONNECT 23ESA222MMF50AF
TYCO ELECT 23ESA222MMF50AF
TE (Tyco) 23ESA222MMF50AF
TE CONNECTIV 23ESA222MMF50AF
TE CONNECTIVITY (TYCO) 23ESA222MMF50AF
TYCO POWER SYSTEMS 23ESA222MMF50AF
TE Connectivity / Circuit Prot 23ESA222MMF50AF
TYCO ELECTRONICS HK LTD 23ESA222MMF50AF
TE Connectivity / Circuit Protection 23ESA222MMF50AF
TYCO INTERNATIONAL 23ESA222MMF50AF
TE Connectivity Energy 23ESA222MMF50AF
TE SENSOR SOLUTIONS 23ESA222MMF50AF
TE Connectivity /CGS Brand 23ESA222MMF50AF
TYCO ELECTRONICS LOGISTICS AG 23ESA222MMF50AF
Tyco Electronics 23ESA222MMF50AF
TE 23ESA222MMF50AF
TE Connectivty 23ESA222MMF50AF

Search for other parts like 23ESA »