Rosenberger 23C11F-40ML5

Mini Coax Multiport 2 Channel St
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Dielectric MaterialPTFE
Technical
Frequency20 GHz
Impedance50 Ω
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts2
Voltage Rating500 V
Dimensions
Height7.65 mm

Documents

Download datasheets and manufacturer documentation for Rosenberger 23C11F-40ML5.

Upverter
Technical Drawing1 page9 years ago
Datasheet2 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rosenberger 23C11F-40ML5.

Descriptions

Descriptions of Rosenberger 23C11F-40ML5 provided by its distributors.

MINI COAX MULTIPORT 2 CHANNEL ST

Manufacturer Aliases

Rosenberger has several brands around the world that distributors may use as alternate names. Rosenberger may also be known as the following names:

  • Rosenberger Hochfrequenztechnik GmbH & Co KG
  • ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
  • ROSENBERGER HOCHFREQUENZ
  • ROSENBERGER HOCHFREQUENZTECHNIK
  • ROSENBERGER MICRO-COAX
  • ROSENBERGER CARLBERG
  • ROSENBERGE
  • ROSENBERGER CDS
  • rosenberg
  • 2166 ROSENBERGER
  • Rosenberger GMBH and CO
  • ROSENBERGER NORTH AMERICA
  • Rosenberger Hochfrequenztechni
  • ROSENBERGER HOCHFREKVENSTEKNIK
  • ROSENBERGER MICRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23C11F-40ML5.

Technical Specifications

Physical
Contact MaterialGold
Dielectric MaterialPTFE
Technical
Frequency20 GHz
Impedance50 Ω
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts2
Voltage Rating500 V
Dimensions
Height7.65 mm

Documents

Download datasheets and manufacturer documentation for Rosenberger 23C11F-40ML5.

Upverter
Technical Drawing1 page9 years ago
Datasheet2 pages9 years ago