Adafruit Industries 239

Full Sized Premium Breadboard - 830 Tie Points |Adafruit 239

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBox
Technical
Schedule B8537109050

Inventory History

3 month trend:
-70.21%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 239.

Descriptions

Descriptions of Adafruit Industries 239 provided by its distributors.

Full Sized Premium Breadboard - 830 Tie Points |Adafruit 239
BREADBRD TERM STRIP 2.20"-7.00"
This is a 'full-size' breadboard, 830 tie points. Good for small and medium projects. It's 2.2 x 7 (5.5 cm x 17 cm) with a standard double-strip in the middle and two power rails on both sides. You can pull the power rails off easily to make the breadboard as thin as 1.4 (3.5cm). You can also snap these breadboards together either way to make longer and/or wider breadboards.

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA239

Technical Specifications

Physical
MountBox
Technical
Schedule B8537109050

Compliance

Environmental Classification
RoHSNon-Compliant