WAGO 236-402

Terminal Block (for Printed Circuit Boards) / 236 Series / Max 2.5 mm2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Housing ColorGrey
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Pins2
Technical
Connector TypeTerminal Block
Current Rating24 A
Max Current Rating16 A
Max Operating Temperature105 °C
Max Supply Voltage500 V
Min Operating Temperature-60 °C
Number of Circuits2
Number of Contacts2
Number of Poles2
Number of Rows1
OrientationStraight
RMS Current (Irms)16 A
Schedule B8536904000
TerminationSolder
Voltage Rating320 V
Voltage Rating (AC)380 V
Dimensions
Depth12.3 mm
Height14 mm
Hole Diameter1.1 mm
Lead Pitch5.08 mm
Length14 mm
Pitch5.08 mm
Row Spacing5 mm
Width13 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 236-402.

Electro Sonic
Datasheet2 pages12 years ago
element14 APAC
Datasheet1 page11 years ago
Newark
Datasheet5 pages8 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet4 pages0 years ago
Datasheet11 pages0 years ago
Burklin Elektronik
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-8.60%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 236-402.

Related Parts

Descriptions

Descriptions of WAGO 236-402 provided by its distributors.

Terminal Block (for Printed Circuit Boards) / 236 Series / Max 2.5 mm2
PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-402
PCB TERMINAL BLOCK, 2.5 MM² PIN SPACING 5/5.08 MM 2-POLE GRAY
WAGO 236-402 2 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block; in 5.0/5.08mm raster; 2-track; oblique entry; for 0.08-2.50mm2 (28-12 AWG) wire; with spring contact; grey; UL: 300V/15A
WAGO 236-402 PCB terminal block. Additional Description: WAGO-236-402 PCB TERMINAL BLOCK; 2.5 MM ; PIN SPACING 5/5.08 MM; 2-POLE; CAGE CLAMP ; COMMONING OPTION; 2,50 MM ; GRAY 51144584.
TERMINAL BLOCK, WIRE TO BRD, 2POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Clamp; Rated Current: 24A; Rated Voltage: 320V; Block Orientation: Through Hole 45°; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, Pluggable; Contact Material: Steel; Contact Plating: Tin Plated Contacts
Pitch mm = 5.08 / Wire Connection Method = Cage Clamp / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0236-0402
  • 0236-0402.
  • 236-402.

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Housing ColorGrey
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Pins2
Technical
Connector TypeTerminal Block
Current Rating24 A
Max Current Rating16 A
Max Operating Temperature105 °C
Max Supply Voltage500 V
Min Operating Temperature-60 °C
Number of Circuits2
Number of Contacts2
Number of Poles2
Number of Rows1
OrientationStraight
RMS Current (Irms)16 A
Schedule B8536904000
TerminationSolder
Voltage Rating320 V
Voltage Rating (AC)380 V
Dimensions
Depth12.3 mm
Height14 mm
Hole Diameter1.1 mm
Lead Pitch5.08 mm
Length14 mm
Pitch5.08 mm
Row Spacing5 mm
Width13 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 236-402.

Electro Sonic
Datasheet2 pages12 years ago
element14 APAC
Datasheet1 page11 years ago
Newark
Datasheet5 pages8 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet4 pages0 years ago
Datasheet11 pages0 years ago
Burklin Elektronik
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant