Davies Molding 2350AF

Pointer Knob 2 1/4 x 15/32 PH 8-32 SS - GR0573915

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G1076862 Yes ··
USD
3.22 3.22 3.22 3.22 3.22
Mouser
5164-2350AF 93 Buy Now »
USD
3.22 3.03 2.89 2.73 2.73
Raptor Supplies
GR0573915 Yes ··
GBP
3.65 2.92 2.92 2.92 2.92
Allied Electronics
70097831 44 Buy Now »
USD
2.20 2.20 2.00 2.00 2.00
Grainger
6CYL3 Yes ··
USD
4.16 4.16 4.16 4.16 4.16

Descriptions

Davies Pointed Control Knob (2, 1/4X15/32 PH, 8-32 SS). Model: 2350AF. More details: Pointer Knob, Pointed Control Knob, Thread Size (In.) 1/4 In., Dia. (In.) 2 In., Tap Type (In.) Blind, Knob Type Control Knob, Style Pointer, Material HR Phenolic, Finish High Gloss, Standards Set Screw - H.H. Brass, Includes Pad Print, Cup Point Set Screw, Height (In.) 0.625, Length (In.) 0.63 In., Overall Height 0.625, Overall Length 0.63 In., Thread Type Molded Hole, Type 0.38 In., Width -30 to 400 F
Grainger
Pointer Knob 2 1/4 x 15/32 PH 8-32 SS - GR0573915
Raptor Supplies
Knobs 1/4 PLAIN 8-32 LINED
Mouser
DAVIES 2350AF Pointer Knob, 2, 1/4X15/32 PH, 8-32 SS. More details: Pointed Control Knob, Thread Size (In.) 1/4 In., Dia. (In.) 2 In., Tap Type (In.) Blind, Knob Type Control Knob, Style Pointer, Material HR Phenolic, Finish High Gloss, Standards Set Screw - H.H. Brass, Includes Pad Print, Cup Point Set Screw, Height (In.) 0.625, Length (In.) 0.63 In., Overall Height 0.625, Overall Length 0.63 In., Thread Type Molded Hole, Type 0.38 In., Width -30 to 400 F
Zoro
Knob; Phenolic; 1/4 in. (Shaft); 15/32 in.; 8-32
Allied Electronics

Technical Specifications

Size-Height 11.90625 mm
Color Black
RoHS Compliant

Documents

Allied Electronics
Datasheet 2 pages 11 years ago

Images

Alternate Names

DAVIES 2350AF
DAVIES MOLDING LLC 2350AF
DAVIES MOLDING CO 2350AF

Search for other parts like 2350AF »