Coto 2341-05-020

Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins5
Number of Terminals5
Technical
Coil Current21.7 mA
Coil Resistance230 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Current Rating1.5 A
Insulation Resistance1 TΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts2
Number of Poles1
Operate Time500 µs
Relay TypeRF
Release Time500 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)5 V
Dimensions
Height9.4 mm
Lead Pitch2.54 mm
Row Spacing2.54 mm
Width20.57 mm

Documents

Download datasheets and manufacturer documentation for Coto 2341-05-020.

Electro Sonic
Datasheet2 pages17 years ago
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-29.38%

Engineering Resources

View Evaluation kits and Reference designs for Coto 2341-05-020.

Related Parts

Descriptions

Descriptions of Coto 2341-05-020 provided by its distributors.

Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
Relay, Reed, Spdt, 200V, 0.5A, Tht; Contact Configuration:Spdt; Coil Voltage:5Vdc; Product Range:2300 Series; Relay Mounting:Through Hole; Coil Resistance:230Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 2341-05-020
Relay, Reed SPDT 5V; Coil Voltage VDC Nom:5V; Coil Resistance:230ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPDT; Relay Mounting:PCB; External Height:9.4mm; External Width:20.57mm; External Depth:5.33mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Min:3.8VDC; Contact Configuration:SPDT; Contact Current DC Max:500mA; Contact Current Max:1.5A; Contact Resistance:150mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1000V; External Length / Height:9.4mm; Insulation Resistance:1000Gohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:3.8VDC; Must Release Voltage:0.4VDC; No. of Pins:5; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.5ms; Row Pitch:2.54mm; Series:2300; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:Coaxial shield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2341-05-020.

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins5
Number of Terminals5
Technical
Coil Current21.7 mA
Coil Resistance230 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Current Rating1.5 A
Insulation Resistance1 TΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts2
Number of Poles1
Operate Time500 µs
Relay TypeRF
Release Time500 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)5 V
Dimensions
Height9.4 mm
Lead Pitch2.54 mm
Row Spacing2.54 mm
Width20.57 mm

Documents

Download datasheets and manufacturer documentation for Coto 2341-05-020.

Electro Sonic
Datasheet2 pages17 years ago
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant