3M 2340-6111TG

.100 Header, Single and Dual Row, Straight and Right Angle, Solder Tail | 3M 2340-6111TG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226-3
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Weight178.998889 mg
Technical
Connector TypeMale Pin
Current Rating3 A
Frequency200 MHz
GenderMale
Insulation Resistance109 Ω
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth2.54 mm
Height6.35 mm
Length6.35 mm
Pitch2.54 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for 3M 2340-6111TG.

element14 APAC
Datasheet6 pages15 years ago
Upverter
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-32.88%

Engineering Resources

View Evaluation kits and Reference designs for 3M 2340-6111TG.

Related Parts

Descriptions

Descriptions of 3M 2340-6111TG provided by its distributors.

.100 Header, Single and Dual Row, Straight and Right Angle, Solder Tail | 3M 2340-6111TG
Se008002013 2340-6111Tg=40/1R/Pshdr/Str.230-.120/10Min/90:10.. Rohs Compliant: No
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box
CONNECTOR, HEADER, 40POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: 2300 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2340-6111-TG
  • 2340-6111TG.
  • 2340-6111TG..
  • SE008002013

Technical Specifications

Physical
Case/PackageTO-226-3
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Weight178.998889 mg
Technical
Connector TypeMale Pin
Current Rating3 A
Frequency200 MHz
GenderMale
Insulation Resistance109 Ω
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth2.54 mm
Height6.35 mm
Length6.35 mm
Pitch2.54 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for 3M 2340-6111TG.

element14 APAC
Datasheet6 pages15 years ago
Upverter
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago