3M 2340-5111TG

.100 Header, Single and Dual Row, Straight and Right Angle, Solder Tail | 3M 2340-5111TG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Insulation Resistance109 Ω
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height2.667 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 2340-5111TG.

Master Electronics
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+46.26%

Engineering Resources

View Evaluation kits and Reference designs for 3M 2340-5111TG.

Related Parts

Descriptions

Descriptions of 3M 2340-5111TG provided by its distributors.

.100 Header, Single and Dual Row, Straight and Right Angle, Solder Tail | 3M 2340-5111TG
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box
BOARD-BOARD CONNECTOR, HEADER, 40 POSITION, 1ROW; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 40Contacts; Contact Termination Type: Through Hole Right Ang 92F1482

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2340-5111-TG
  • 2340-5111TG.
  • SE008001668

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Insulation Resistance109 Ω
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height2.667 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 2340-5111TG.

Master Electronics
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago