Huco 232P13.22.F

COUPLING OLDHAM HUB 12.7X6 PK4; Nom Bore Diameter:6mm; External Diameter:12.7mm; Coupling Body Size:12.7; Torque (N-m):0...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
71C4804 0 ··
USD
24.85 24.85 21.33 20.39 20.39
element14 APAC
7075583 0 ··
SGD
26.52 23.26 21.93 21.93 21.93
Farnell
7075583 0 ··
GBP
17.88 14.71 13.51 13.51 13.51
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
232P13.22.F Contact ··

Descriptions

COUPLING OLDHAM HUB 12.7X6 PK4; Coupling Body Size:12.7; Bore Size:6mm; SVHC:No SVHC (20-Jun-2011); Body Material:Aluminium; Bore Diameter Nom:6mm; External Diameter:12.7mm; Length:15.9mm; Overall Length:15.9mm
element14 APAC
COUPLING OLDHAM HUB 12.7X6 PK4; Nom Bore Diameter:6mm; External Diameter:12.7mm; Coupling Body Size:12.7; Torque (N-m):0.8N-m; Length:15.9mm; Thread Type:M3
Farnell
COUPLING OLDHAM HUB 12.7X6 PK4; Nom Bore Diameter:6mm; External Diameter:12.7mm; Size, Coupling Body:12.7; Torque:0.8N-m; Length:15.9mm; Thread Type:M3 ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Length 15.9 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images

Alternate Names

HUCO ENGINEERING INDUSTRIES 232P13.22.F

Search for other parts like 232P »