Huco 232P13.18.F

COUPLING OLDHAM HUB 12.7X4 PK4; Nom Bore Diameter:4mm; External Diameter:12.7mm; Coupling Body Size:12.7; Torque (N-m):0...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
71C4802 15 Buy Now »
USD
24.85 24.85 21.33 20.39 20.39
Farnell
7075560 17 Buy Now »
GBP
17.96 14.78 13.56 13.56 13.56
element14 APAC
7075560 15 Buy Now »
SGD
26.52 23.26 21.93 21.93 21.93
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
232P13.18.F Contact ยทยท

Descriptions

COUPLING OLDHAM HUB 12.7X4 PK4; Coupling Body Size:12.7; Bore Size:4mm; SVHC:No SVHC (20-Jun-2011); Body Material:Aluminium; Bore Diameter Nom:4mm; External Diameter:12.7mm; Length:15.9mm; Overall Length:15.9mm
element14 APAC
COUPLING OLDHAM HUB 12.7X4 PK4; Nom Bore Diameter:4mm; External Diameter:12.7mm; Coupling Body Size:12.7; Torque (N-m):0.8N-m; Length:15.9mm; Thread Type:M3
Farnell
COUPLING OLDHAM HUB 12.7X4 PK4; Nom Bore Diameter:4mm; External Diameter:12.7mm; Coupling Body Size:12.7; Torque (N-m):0.8N-m; Length:15.9mm; Thread Type:M3 ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Length 15.9 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images

Alternate Names

HUCO ENGINEERING INDUSTRIES 232P13.18.F

Search for other parts like 232P »