Phoenix Contact 2320160

DIN Rail Diode Module for use with DIN Rail Unit QUINT POWER Series | Phoenix Contact 2320160
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
Technical
Average Rectified Current20 A
Current - Output 140 A
Element ConfigurationCommon Cathode
Max Reverse Voltage (DC)48 V
Number of Outputs1

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320160.

Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages14 years ago
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+3.97%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 2320160.

Related Parts

Descriptions

Descriptions of Phoenix Contact 2320160 provided by its distributors.

DIN Rail Diode Module for use with DIN Rail Unit QUINT POWER Series | Phoenix Contact 2320160
DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
Phoenix Contact Redundantiemoduul QUINT-DIODE/48DC/2X20/1X40 - 2320160
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 48 / Output Type = Fixed / Input Voltage Nominal = 48 VDC / Input Voltage Min. V = 30 / Input Voltage Max. V = 56 / Insulation Voltage kV = 1 / Termination Type = Screw Terminal / Series = QUINT-DIODE / Efficiency % = 97 / MTBF h = 40000000 / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 50

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Case/PackageModule
Technical
Average Rectified Current20 A
Current - Output 140 A
Element ConfigurationCommon Cathode
Max Reverse Voltage (DC)48 V
Number of Outputs1

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320160.

Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages14 years ago
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant