Keystone 232

Economy I - Style Vinyl with 4 inch Lead 9 V Battery Strap

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel, Steel
Insulation MaterialPVC
MaterialBrass, Vinyl
MountFree Hanging
Technical
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationWire Leads
Dimensions
Lead Length102 mm
Stripping Length101.6 mm

Documents

Download datasheets and manufacturer documentation for Keystone 232.

Farnell
Datasheet1 page11 years ago
TME
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page6 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages17 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page20 years ago
Datasheet1 page17 years ago
Datasheet2 pages19 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
-10.93%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 232.

Descriptions

Descriptions of Keystone 232 provided by its distributors.

Economy I - Style Vinyl with 4 inch Lead 9 V Battery Strap
Battery Strap, Snap-On, Vinyl, 4 Leads, 26 AWG, Red/ Black, 1 Cell, 9 Volt | Keystone Electronics 232
Battery Holders, Contacts and Clips 4 BATTERY SNAP
9V Battery Snaps & Contacts 4 BATTERY SNAP
Keystone 232 9V Battery Clip PP3 100mm
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Battery Strap 1 Cells 9V Size Vinyl
BATTERY CONNECT SNAP 9V 4" LEADS
BATT CONN SNAP 9V 1 CEL 4" LEADS
Battery Strap, 9V, Wire Lead; Battery Sizes Accepted:Pp3 (9V); No. Of Batteries:1; Product Range:-; Accessory Type:Battery Strap; Battery Size Code:9V; Battery Terminals:Wire Leads; Body Material:Vinyl; For Use With:9V Batteries Rohs Compliant: Yes |Keystone 232

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 232.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel, Steel
Insulation MaterialPVC
MaterialBrass, Vinyl
MountFree Hanging
Technical
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationWire Leads
Dimensions
Lead Length102 mm
Stripping Length101.6 mm

Documents

Download datasheets and manufacturer documentation for Keystone 232.

Farnell
Datasheet1 page11 years ago
TME
Datasheet1 page2 years ago
Sager Electronics
Datasheet1 page6 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages17 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page20 years ago
Datasheet1 page17 years ago
Datasheet2 pages19 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant