WAGO 232-265/039-000

WAGO 232-265/039-000 Female MCS-MIDI 5P 5.08mm Locking Angled Solder Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper, Tin
Contact PlatingTin
Housing ColorOrange
Technical
Connector TypeSocket
Number of Rows1
Dimensions
Height18.25 mm
Length16.6 mm
Width41.2 mm

Documents

Download datasheets and manufacturer documentation for WAGO 232-265/039-000.

Burklin Elektronik
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 232-265/039-000.

Descriptions

Descriptions of WAGO 232-265/039-000 provided by its distributors.

WAGO 232-265/039-000 Female MCS-MIDI 5P 5.08mm Locking Angled Solder Pin
Socket header, 5 pole, pitch 5.08 mm, angled, orange, 232-265/039-000
FEMALE CONNECTOR, WITH ANGLED SOLDER PINS 5-POLE ORANGE
Wago Series 232 232-265/039-000 - 232-265/039-000
Female connector with 2 locking latches
THT FEMALE HEADER; 0.6 X 1.0 MM

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper, Tin
Contact PlatingTin
Housing ColorOrange
Technical
Connector TypeSocket
Number of Rows1
Dimensions
Height18.25 mm
Length16.6 mm
Width41.2 mm

Documents

Download datasheets and manufacturer documentation for WAGO 232-265/039-000.

Burklin Elektronik
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant