WAGO 232-251

Tht Female Header; 0.6 X 1.0 Mm Solder Pin; Angled; Pin Spacing 5 Mm; 21-Pole; Gray |Wago 232-251
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper, Tin
Contact PlatingTin
Housing ColorGrey
Technical
Connector TypeSocket
Number of Rows1
Dimensions
Height18.25 mm
Length16.6 mm
Width106.5 mm

Documents

Download datasheets and manufacturer documentation for WAGO 232-251.

Burklin Elektronik
Datasheet4 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 232-251.

Descriptions

Descriptions of WAGO 232-251 provided by its distributors.

Tht Female Header; 0.6 X 1.0 Mm Solder Pin; Angled; Pin Spacing 5 Mm; 21-Pole; Gray |Wago 232-251
WAGO 232-251 Female MCS-MIDI 21P 5mm Angled Solder Pins0
FEMALE CONNECTOR, WITH ANGLED SOLDER PINS 21-POLE GRAY
Female connector with 2 locking latches
Wago Series 232 232-251 - 232-251

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper, Tin
Contact PlatingTin
Housing ColorGrey
Technical
Connector TypeSocket
Number of Rows1
Dimensions
Height18.25 mm
Length16.6 mm
Width106.5 mm

Documents

Download datasheets and manufacturer documentation for WAGO 232-251.

Burklin Elektronik
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant