Mill-Max 2313-2-00-50-00-00-07-0

Circuit Board Hardware - PCB 300u ELECTRO-SOLDER
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Lead, Tin
Contact PlatingLead, Tin
MountThrough Hole
Technical
Number of Contacts1
PackagingBulk
Dimensions
Height9.43 mm
Hole Diameter1.9304 mm
Length10.4648 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 2313-2-00-50-00-00-07-0.

Sager Electronics
Datasheet1 page10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-1.45%

Alternate Parts

Price @ 1000
$ 0.462
$ 0.559
$ 0.559
Stock
3,305
1,426
1,426
Authorized Distributors
6
6
6
Gender
-
-
-
Wire/Cable Gauge
-
-
-
Mount
Through Hole
-
-
Termination
-
-
-
Insulation
-
-
-
Orientation
-
-
-
Contact Plating
Lead, Tin
Lead, Tin
Lead, Tin
Contact Material
Brass, Lead, Tin
Brass
Brass
Color
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 2313-2-00-50-00-00-07-0.

Related Parts

Descriptions

Descriptions of Mill-Max 2313-2-00-50-00-00-07-0 provided by its distributors.

Circuit Board Hardware - PCB 300u ELECTRO-SOLDER
STANDARD SOLDER TERMINAL
Contact PIN Solder ST Thru-Hole Bulk
TERM TURRET PIN L=1.98MM

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2313-2-00-50-00-00-070

Technical Specifications

Physical
Contact MaterialBrass, Lead, Tin
Contact PlatingLead, Tin
MountThrough Hole
Technical
Number of Contacts1
PackagingBulk
Dimensions
Height9.43 mm
Hole Diameter1.9304 mm
Length10.4648 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 2313-2-00-50-00-00-07-0.

Sager Electronics
Datasheet1 page10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant