WAGO 231-473/001-000

Pin header, 13 pole, pitch 5 mm, angled, gray, 231-473/001-000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Housing ColorGrey
Insulation MaterialPolyamide
Technical
Connector TypePlug
Current Rating16 A
Max Operating Temperature100 °C
Min Operating Temperature-60 °C
Number of Rows1
Dimensions
Height12.2 mm
Length12 mm
Width68.2 mm

Documents

Download datasheets and manufacturer documentation for WAGO 231-473/001-000.

Burklin Elektronik
Datasheet5 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 231-473/001-000.

Descriptions

Descriptions of WAGO 231-473/001-000 provided by its distributors.

Pin header, 13 pole, pitch 5 mm, angled, gray, 231-473/001-000
Wago Series 231 231-473/001-000 - 231-473/001-000
Male header (for PCBs) with closed end
THT MALE HEADER; 1.2 X 1.2 MM SO

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Housing ColorGrey
Insulation MaterialPolyamide
Technical
Connector TypePlug
Current Rating16 A
Max Operating Temperature100 °C
Min Operating Temperature-60 °C
Number of Rows1
Dimensions
Height12.2 mm
Length12 mm
Width68.2 mm

Documents

Download datasheets and manufacturer documentation for WAGO 231-473/001-000.

Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant