WAGO 231-368/001-000

8 Position 5.08 mm Straight Header Terminal Block
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Insulation MaterialPolyamide
MountThrough Hole
Technical
Connector TypePlug
Current Rating16 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-60 °C
Number of Contacts8
Number of Poles8
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Height17 mm
Length8.4 mm
Pitch5.08 mm
Width43.84 mm

Documents

Download datasheets and manufacturer documentation for WAGO 231-368/001-000.

Electro Sonic
Datasheet2 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 231-368/001-000.

Related Parts

Descriptions

Descriptions of WAGO 231-368/001-000 provided by its distributors.

8 Position 5.08 mm Straight Header Terminal Block
Tht Male Header; 1.2 X 1.2 Mm Solder Pin; Straight; Pin Spacing 5.08 Mm; 8-Pole; Orange |Wago 231-368/001-000
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box
MALE CONNECTOR, WITH STRAIGHT SOLDER PINS 8-POLE ORANGE
Wago Series 231 231-368/001-000 - 231-368/001-000
Male connector with closed end
THT MALE HEADER; 1.2 X 1.2 MM SO

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Insulation MaterialPolyamide
MountThrough Hole
Technical
Connector TypePlug
Current Rating16 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-60 °C
Number of Contacts8
Number of Poles8
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Height17 mm
Length8.4 mm
Pitch5.08 mm
Width43.84 mm

Documents

Download datasheets and manufacturer documentation for WAGO 231-368/001-000.

Electro Sonic
Datasheet2 pages0 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant