Phoenix Passive Components 2306 199 55361

Res SMD 360 Ohm 5% 3W Z Bend
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-2306 199 55361Contact
>1wk

Technical Specifications

Technical
PackagingBox
Power Rating3 W
Resistance360 Ω
Temperature Coefficient250 ppm/°C
Tolerance5 %
Voltage Rating (DC)750 V
Dimensions
Diameter5.2 mm
Length16.7 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Passive Components 2306 199 55361.

DigiKey
Datasheet9 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Passive Components 2306 199 55361.

Descriptions

Descriptions of Phoenix Passive Components 2306 199 55361 provided by its distributors.

RES SMD 360 OHM 5% 3W Z BEND

Manufacturer Aliases

Phoenix Passive Components has several brands around the world that distributors may use as alternate names. Phoenix Passive Components may also be known as the following names:

  • PHOENIX PASSIVE
  • PHOENIX PASSIVE COMP
  • VISHAY PHOENIX PASSIVE COMPONENTS
  • Phoenix Passive Components / Vishay

Technical Specifications

Technical
PackagingBox
Power Rating3 W
Resistance360 Ω
Temperature Coefficient250 ppm/°C
Tolerance5 %
Voltage Rating (DC)750 V
Dimensions
Diameter5.2 mm
Length16.7 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Passive Components 2306 199 55361.

DigiKey
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago