TE Connectivity 2305018-2

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Technical
Current Rating5 A
GenderReceptacle
Max Operating Temperature85 °C
Max RMS Current5 A
Min Operating Temperature-30 °C
Number of Contacts30
OrientationRight Angle
Schedule B8536694040
SealableYes
USB StandardUSB 3.1
Voltage Rating30 V
Dimensions
Height4.21 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2305018-2.

element14 APAC
Datasheet3 pages3 years ago
Sager Electronics
Technical Drawing6 pages5 years ago
Master Electronics
Datasheet6 pages4 years ago
Upverter
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
ShanghaiCT
Technical Drawing3 pages12 years ago

Inventory History

3 month trend:
+18.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2305018-2.

Descriptions

Descriptions of TE Connectivity 2305018-2 provided by its distributors.

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Dual Port 24 Position 30 V 1 A Through Hole USB 3.1 Type C Right Angle Connector
Conn USB 3.1 Type C RCP 24 POS 0.5mm Solder RA SMD 1 Port Reel
Usb Connector, 3.1 Type C, Rcpt, Smt; Usb Connector Type:Usb Type C; Usb Standard:Usb 3.1; Gender:Receptacle; No. Of Positions:24Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Te Connectivity 2305018-2
USB TYPE C, REC IPX8 ON BOARD DUAL SMT USB Adapter Type: C USB Version: 3.1 Gen 2 Connector & Housing Type: Receptacle PCB Mount Location: Top Body Orientation: Right Angle C 3.1 Gen 2 Receptacle Top | Usb Connector Type | Part Number: 2305018-2 | Internal Number: 2305018-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2305018-2.

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Technical
Current Rating5 A
GenderReceptacle
Max Operating Temperature85 °C
Max RMS Current5 A
Min Operating Temperature-30 °C
Number of Contacts30
OrientationRight Angle
Schedule B8536694040
SealableYes
USB StandardUSB 3.1
Voltage Rating30 V
Dimensions
Height4.21 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2305018-2.

element14 APAC
Datasheet3 pages3 years ago
Sager Electronics
Technical Drawing6 pages5 years ago
Master Electronics
Datasheet6 pages4 years ago
Upverter
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
ShanghaiCT
Technical Drawing3 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page4 years ago