Littelfuse 23012R1C5.5X

23012R1C5.5X - Littelfuse R-rated Medium Voltage Fuse 5.5KV 14" Clip Centers Amp Size: 12R, Voltage: 5.5 Kv
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating230 A
PackagingBulk
Resistance12 Ω
TerminationStandard
TypeElectrical
Voltage Rating (AC)5.5 kV
Dimensions
Length454.025 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 23012R1C5.5X.

Fuses Unlimited
Datasheet10 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 23012R1C5.5X.

Related Parts

Descriptions

Descriptions of Littelfuse 23012R1C5.5X provided by its distributors.

23012R1C5.5X - Littelfuse R-RATED MEDIUM VOLTAGE FUSE 5.5KV 14" CLIP CENTERS AMP Size: 12R, Voltage: 5.5 KV
Fus 5.5Kv Mv R-Rated 12R Ext. Body/Box |Littelfuse 23012R1C5.5X
FUS 5.5KV MV RRATED 12R EXT. B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating230 A
PackagingBulk
Resistance12 Ω
TerminationStandard
TypeElectrical
Voltage Rating (AC)5.5 kV
Dimensions
Length454.025 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 23012R1C5.5X.

Fuses Unlimited
Datasheet10 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant