Littelfuse 23012000001P

230-WKMN Series - Miniature 5x20mm Very Fast-Acting Ceramic Body Fuse, 2A, 250V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountHolder
Technical
Current Rating2 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 23012000001P.

Littelfuse SCT
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 23012000001P.

Related Parts

Descriptions

Descriptions of Littelfuse 23012000001P provided by its distributors.

230-WKMN Series - Miniature 5x20mm Very Fast-Acting Ceramic Body Fuse, 2A, 250V, RoHS
Littelfuse SCT
FUSE CARTRIDGE; 250V FA 5X20MM 2A
FUSE 250V VFA 5X20 2A
FUSE CERAMIC 2A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageCeramic
MountHolder
Technical
Current Rating2 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 23012000001P.

Littelfuse SCT
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant