Sola/Hevi-Duty 23-23-230-8

Transformer Constant Voltage; 60 Hz; 120-480V Input; 120-240V Output; 3000 VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBrackets, Surface Mount
Weight64.410117 kg
Technical
Frequency60 Hz
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
Nominal Input Voltage480 V
Output Power3 kW
Output Voltage240 V
PackagingBulk
Power Rating3 kW
Dimensions
Depth254 mm
Height482.6 mm
Length254 mm
Width330.2 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty 23-23-230-8.

Electro Sonic
Datasheet2 pages13 years ago
Mouser
Datasheet2 pages18 years ago
Newark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet2 pages13 years ago
Datasheet1 page18 years ago
element14
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-0.89%

Engineering Resources

View Evaluation kits and Reference designs for Sola/Hevi-Duty 23-23-230-8.

Descriptions

Descriptions of Sola/Hevi-Duty 23-23-230-8 provided by its distributors.

Transformer Constant Voltage; 60 Hz; 120-480V Input; 120-240V Output; 3000 VA
Compliant 254 mm Brackets, Surface Mount 330.2 mm 482.6 mm 254 mm 64.410117 kg 60 Hz
Constant Voltage Transformer, 3000 VA, 18.96 in., 12.75, 142 lbs., CVS Series, B | SolaHD 23-23-230-8
SOLA/HEVI-DUTY 23-23-230-8 Power Conditioner,Panel Mount,3kVA
Power Protection and Conditioning 3KVA 120V,240V OUT
Power Transformer 3kVA Bracket Mount
Transformer, 3KVA, 1-Ph, Enclosed
120/240V OUTPUT 60HZ OVERLOAD PROTECTION SURGE SUPPRESSION HARDWIRED WALL MOUNT 18.7" X 10.6" X 9.4" 142LBS
Constant Voltage Transformer, 3000Va; Input Voltage:240Vac; Product Range:Cvs Hardwired Series; Output Voltage:120Vac; Width:330.2Mm; Height:482.6Mm; External Depth:10"; External Height:19"; External Width:13"; Frequency:60Hz Rohs Compliant: Yes |Solahd 23-23-230-8

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23-23-230-8.

Technical Specifications

Physical
MountBrackets, Surface Mount
Weight64.410117 kg
Technical
Frequency60 Hz
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
Nominal Input Voltage480 V
Output Power3 kW
Output Voltage240 V
PackagingBulk
Power Rating3 kW
Dimensions
Depth254 mm
Height482.6 mm
Length254 mm
Width330.2 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty 23-23-230-8.

Electro Sonic
Datasheet2 pages13 years ago
Mouser
Datasheet2 pages18 years ago
Newark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet2 pages13 years ago
Datasheet1 page18 years ago
element14
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant