Sola/Hevi-Duty 23-22-112-2

Transformer, Constant Voltage; 120VA; 60Hz; CVS Series; 8.12In.L; 4.00In.H; 13lbs.
Datasheet

Price and Stock

Technical Specifications

Physical
Weight5.896701 kg
Technical
Frequency60 Hz
Nominal Input Voltage240 V
Output Power120 W
Output Voltage120 V
PackagingBulk
Power Rating120 W
Dimensions
Height203.2 mm
Length127 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty 23-22-112-2.

Electro Sonic
Datasheet2 pages13 years ago
Newark
Datasheet2 pages18 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet2 pages13 years ago
Datasheet1 page18 years ago
element14
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+13.75%

Engineering Resources

View Evaluation kits and Reference designs for Sola/Hevi-Duty 23-22-112-2.

Descriptions

Descriptions of Sola/Hevi-Duty 23-22-112-2 provided by its distributors.

Transformer, Constant Voltage; 120VA; 60Hz; CVS Series; 8.12In.L; 4.00In.H; 13lbs.
OUTPUT 60HZ OVERLOAD PROTECTION SURGE SUPPRESSION HARDWIRED WALL MOUNT 7.9" X 3.3" X 5.2" 13LBS
120Va 95-130/190-260V-Ac Constant Voltage Transformer
Compliant 101.6 mm 203.2 mm 127 mm 5.896701 kg 60 Hz Bulk 120 W
Power Protection and Conditioning 120VA 120V OUT
Power Transformer 120VA Bracket Mount
Transformer, 120VA, 1-Ph, Enclosed
CoC and 2-years warranty / RFQ for pricing
TRANSFORMR ISOL 120V 240V 120VA
Constant Voltage Transformer; Output Voltage:120V; Supply Voltage:120V; Power Rating:120VA; Series:CVS; Transformer Type:Constant Voltage; Transformer Mounting:DIN Rail; Approval Bodies:UL, CSA; External Depth:5"; External Height:8" ;RoHS Compliant: Yes

Manufacturer Aliases

Sola/Hevi-Duty has several brands around the world that distributors may use as alternate names. Sola/Hevi-Duty may also be known as the following names:

  • SOLA
  • SOLAHD
  • SOLA ELECTRIC
  • SOLTRN
  • Sola Heavy Duty
  • Sola Regulator
  • SOLA ELECTRIC CORP
  • SOLA ELECTRIC ACCT
  • Sola/Hevi-Duty Electric
  • SOLA ELECTRIC C/OLESCO INC ACCT
  • Sola
  • Hevi-Duty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23-22-112-2.

Technical Specifications

Physical
Weight5.896701 kg
Technical
Frequency60 Hz
Nominal Input Voltage240 V
Output Power120 W
Output Voltage120 V
PackagingBulk
Power Rating120 W
Dimensions
Height203.2 mm
Length127 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Sola/Hevi-Duty 23-22-112-2.

Electro Sonic
Datasheet2 pages13 years ago
Newark
Datasheet2 pages18 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet2 pages13 years ago
Datasheet1 page18 years ago
element14
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant