Honeywell 22SM396-T

Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 0.83N Screw Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Weight2.72 g
Technical
Current Rating5 A
Differential Travel50.8 µm
Max Operating Temperature125 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force830 mN
Operating Position8.382 mm
OrientationStraight
Overtravel127 µm
PackagingBulk
Pretravel508 µm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Honeywell 22SM396-T.

Sager Electronics
Datasheet8 pages7 years ago
Master Electronics
Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 22SM396-T.

Related Parts

Descriptions

Descriptions of Honeywell 22SM396-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 0.83N Screw Mount
Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 5A
Basic / Snap Action Switches Submini BASIC SW SPDT 5A 30VDC 0.83N
SWITCH SNAP ACTION SPDT 5A 250V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22SM396T

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Weight2.72 g
Technical
Current Rating5 A
Differential Travel50.8 µm
Max Operating Temperature125 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force830 mN
Operating Position8.382 mm
OrientationStraight
Overtravel127 µm
PackagingBulk
Pretravel508 µm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Honeywell 22SM396-T.

Sager Electronics
Datasheet8 pages7 years ago
Master Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago