Murata Power Solutions 22R686C

Inductor General Purpose Wirewound 68mH 10% 1KHz 70Q-Factor 18mA 242Ohm DCR RDL Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
22R686C 47 Buy Now »
USD
0.840 0.822 0.737 0.737 0.737
22R686C 100 Buy Now »
USD
0.985 0.985 0.977 0.921 0.921
Verical
22R686C 100 Buy Now »
USD
1.02 1.02 1.02
Digi-Key
811-1286-ND 750 Buy Now »
USD
0.840 0.830 0.760 0.665 0.665
Avnet
22R686C 0 ··
USD
0.727 0.716 0.671 0.671 0.671
Sager Power Systems
22R686C 0 ··
USD
0.740 0.720 0.710 0.710 0.710
Newark
93K3245 274 Buy Now »
USD
2.02 2.02 1.82 1.37 1.37
Chip One Stop Japan
C1S517900020996 100 Buy Now »
JPY
91.00 74.60 74.60 74.60
Mouser
580-22R686C 697 Buy Now »
USD
0.840 0.830 0.760 0.630 0.630
Sager Electronics
22R686C 0 ··
USD
0.740 0.720 0.710 0.710 0.710
Future Electronics
22R686C 0 ··
USD
1.000 0.920 0.750 0.750
Allied Electronics
R1031092 n/s Buy Now »
USD
0.940 0.900 0.750 0.750
TTI
22R686C 0 ··
Farnell
1077048 1,525 Buy Now »
GBP
1.16 0.851 0.622 0.466 0.466
element14 APAC
1077048 374 Buy Now »
SGD
1.32 1.30 1.19 0.986 0.986
Avnet Europe
22R686C 1,700 Buy Now »
EUR
1.12 0.746 0.639
Rutronik
IND15950 200 Buy Now »
EUR
0.838 0.822 0.792
RS Components 2
7156747 400 Buy Now »
GBP
0.601 0.566 0.473 0.473
1067770 100 Buy Now »
GBP
0.522 0.444 0.444
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
22R686C 2,466 ··
GreenTree Electronics
22R686C 4,100 Send RFQ »
TME
22R686C 79 Buy Now »
USD
1.23 1.12 0.980 0.980 0.980
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
22R686C Contact Send RFQ »
North Star Micro
22R686C Contact ··
XS Micro
22R686C Contact ··
TransparentC
22R686C Contact ··

Descriptions

Ind 68mH 10% 1KHz 70Q-Factor 18mA RDL
Avnet
RADIAL INDUCTOR 68MH 0.02A
Sager Power Systems
Power Inductor 68mH 22R686C Radial
RS Components
Ind General Purpose Wirewound 68mH 10% 1KHz 70Q-Factor 18mA RDL Bag
Chip One Stop Japan
2000R Series 68 uH 0.77 A Through Hole Radial Lead Inductor
Future Electronics
22R 68mH 18mA 10%
Rutronik
INDUCTOR, 68MH, 18MA, 10%, 200KHZ
Newark
INDUCTOR, 68MH
Farnell
INDUCTOR 68,0MH, 22R686C
Allied Electronics
Inductor: wire; 68mH; 18mA; 242Ω; THT; ±10%; vertical; Ø7.2x8.5mm
TME
Inductor General Purpose Wirewound 68mH 10% 1KHz 70Q-Factor 18mA 242Ohm DCR RDL Bag
Verical
RADIAL INDUCTOR 68MH 0.02A
Sager Electronics
FIXED IND 68MH 18MA 242 OHM TH
Digi-Key
INDUCTOR, 68MH
element14 APAC

Technical Specifications

Current Rating 18 mA
Lead-Free Status Lead Free
Self Resonant Frequency 200 kHz
Mounting Type Through Hole
Q-Factor 70
Resonant Frequency 200 kHz
Orientation Vertical
Number of Pins 2
RoHS Compliant
Inductance 68 mH
REACH SVHC Compliance No SVHC
Lead Length 35 mm
Resistance 242 Ω

Documents

Component Distributors Inc.
Datasheet 2 pages 5 years ago
element14
Datasheet 2 pages 6 years ago
Farnell
Datasheet 2 pages 6 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 11 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MURATA POWER SOLUTIONS INC 22R686C
MURATAPS 22R686C
MURATA PS 22R686C
MURATA POWER 22R686C
C&D/MURATA 22R686C
MURATA POWER SOLUTION 22R686C
MURATA POWER SOLUTIO 22R686C
MURATA POWER SOLUTIONS INC (VA) 22R686C
Murata (C&D) 22R686C
Murata Power Systems 22R686C
C&D/MURATAPS 22R686C
murataps/c&d 22R686C
Murata Power Solut 22R686C
MURATA POWER SOLUTIONS MASSACHUSETT 22R686C
Murata Power Solutions Ltd 22R686C
MURATA POWER SOLUTIONS/DATEL 22R686C
MURATA POWER SOLUTEXAS INSTRUMENTSON 22R686C
MPS 22R686C
MURATA POWER SOLUTIONS CO LTD 22R686C

Search for other parts like 22R »