Hammond 229B230

Transformer, PC mt, 115/230V pri, 12VA, 230VCT@50ma, 115V@100ma | Hammond Manufacturing 229B230
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating50 mA
Max Operating Temperature130 °C
Max Output Current50 mA
Max Power Dissipation12 W
Min Operating Temperature0 °C
Power Rating12 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height27.18 mm
Height - Seated (Max)27.18 mm
Length50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Hammond 229B230.

RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet2 pages15 years ago
Upverter
Datasheet1 page7 years ago

Inventory History

3 month trend:
+23.12%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 229B230.

Descriptions

Descriptions of Hammond 229B230 provided by its distributors.

Transformer, PC mt, 115/230V pri, 12VA, 230VCT@50ma, 115V@100ma | Hammond Manufacturing 229B230
Transformer, PCB mount, low profile, 12VA, 230V C.T. @ 50ma, 115V @ 100ma, 229 Series TX 115/230V 12VA 50/60HZ Hammond PN 229B230 : UPC [623980270609]
Transformer, Isolation, 230V Ct, 12Va; Pcb Transformer Type:Split Bobbin; Secondary Voltages:2 X 115V; Power Rating:12Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:50Ma Rohs Compliant: Yes |Hammond 229B230

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating50 mA
Max Operating Temperature130 °C
Max Output Current50 mA
Max Power Dissipation12 W
Min Operating Temperature0 °C
Power Rating12 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height27.18 mm
Height - Seated (Max)27.18 mm
Length50.8 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Hammond 229B230.

RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet2 pages15 years ago
Upverter
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago