KYOCERA AVX 228477048002025

Connector Recept 48POS R/a

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions48
Number of Rows3
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 228477048002025.

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 228477048002025.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 228477048002025 provided by its distributors.

CONNECTOR RECEPT 48POS R/A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions48
Number of Rows3
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 228477048002025.

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago