3M 228-7396-55-1902

Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 28 Leads

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
3M5059-ND 29 Buy Now »
USD
38.09 34.38 29.86 26.77 26.77
Avnet
228-7396-55-1902 0 ··
USD
26.50 26.10 26.10
Newark
85K7837 22 Buy Now »
USD
38.10 34.39 29.86 27.39 27.39
Mouser
517-228-7396-55 12 Buy Now »
USD
38.08 34.39 29.86 28.21 28.21
TTI
228-7396-55-1902 0 ··
USD
39.60 39.60 39.60 39.60 39.60
Allied Electronics
70429872 0 ··
USD
37.52 37.52 32.04 29.29 29.29
Heilind Electronics
MMM228-7396-55-1902 0 ··
Farnell
9897534 30 Buy Now »
GBP
26.21 21.78 19.57 19.57 19.57
element14 APAC
9897534 37 Buy Now »
MYR
164.71 164.71 140.60 132.29 132.29
RS Components
767056 1 Buy Now »
GBP
27.02 27.02 22.86 19.81 19.81
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
228-7396-55-1902 1 Buy Now »
USD
18.55 18.55 18.55 18.55 18.55
STLAA.com
228-7396-55-1902 1 ··
4 Star Electronics
228-7396-55-1902 11 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
228-7396-55-1902 Contact ··
XS Micro
228-7396-55-1902 Contact ··
SemiconductorPLUS
228-7396-55-1902 Contact ··

Descriptions

TEST & BURN-IN SOIC SOCKETS
TTI
28 way clam-shell design SOIC socket
RS Components
Conn SOIC Socket SKT 28 POS Solder ST Thru-Hole
Avnet
CONN SOCKET SOIC 28POS GOLD
Digi-Key
28 way clam-shell design SOIC socket
Allied Electronics
TEST & BURN-IN SOIC SOCKET, 28POS, THRU; Connector Type:IC Socket; No. of Contacts:28; Pitch Spacing:7.62mm; Row Pitch:1.27mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2011); Connector Mounting Orientation:PC Board; Connector Type:IC Socket; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Mounting Type:PC Board; No. of Ways:28; Operating Temperature Max:+150°C; Operating Temperature Min:-55°C; Package / Case:SOIC ZIF; Pin Format:SOIC
element14 APAC
SOCKET IC, SOIC, ZIF, 28WAY; Connector Type:IC Socket; Pin Format:SOIC; Ways, No. of:28; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Row Pitch:1.27mm; Mounting Type:PC Board; Case Style:SOIC ZIF
Farnell
IC Socket; Connector Type:SOIC Socket; No. of Contacts:28; Contact Material:Beryllium Copper; Contact Plating:Gold; Pitch Spacing:0.3"; Socket Mounting:Surface Mount; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
Newark
Textool Test and Burn-In Sockets BURN-IN SOIC SOCKET 28 Leads
Mouser

Technical Specifications

Number of Contacts 28
Number of Positions 28
Mounting Type Through Hole Vertical
Size-Height 16.3 mm
REACH SVHC Compliance No SVHC
Current Rating 1 A
Contact Plating Gold
Pin Pitch 7.62 mm
Size-Width 20.3 mm
Contact Material Beryllium Copper
Lead-Free Status Lead Free
Mounting Angle 180 °
RoHS Compliant
Number of Pins 28
Size-Length 42.9 mm
Insulation Resistance 1 TΩ

Documents

Mouser
Datasheet 4 pages 15 years ago
element14
Datasheet 7 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 228-7396-55-1902
MMM 228-7396-55-1902
3M CORP 228-7396-55-1902
3M TOUCH SYSTEMS 228-7396-55-1902
3MTOUCH 228-7396-55-1902
3M COMP 228-7396-55-1902
3M ELECTRICAL SPEC 228-7396-55-1902
3M Electronic Solutions Division 228-7396-55-1902
3M CORPORATION 228-7396-55-1902
3M Scotch 228-7396-55-1902
3M - ISD 228-7396-55-1902
3M PREFERRED CONVERTER 228-7396-55-1902
3M-CO 228-7396-55-1902
3M HONG KONG LTD 228-7396-55-1902
3M ESM 228-7396-55-1902
THE 3M CO 228-7396-55-1902
3M GROUP 228-7396-55-1902
3M (TC) 228-7396-55-1902
3M-SCC 228-7396-55-1902
3M Electronic Specialty 228-7396-55-1902
3m Electrical Products Div 228-7396-55-1902
3M - EPD 228-7396-55-1902
3M/R 228-7396-55-1902
3m Ohesd 228-7396-55-1902
3M Taiwan Ltd 228-7396-55-1902

Search for other parts like 228- »